600S0R2AT250XT | |
---|---|
DigiKey Part Number | 1284-1140-2-ND - Tape & Reel (TR) 1284-1140-1-ND - Cut Tape (CT) 1284-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R2AT250XT |
Description | CAP CER 0.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R2AT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.23440 | ¥211.72 |
100 | ¥3.45040 | ¥345.04 |
500 | ¥2.82320 | ¥1,411.60 |
1,000 | ¥2.43103 | ¥2,431.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15660 | ¥8,626.40 |
8,000 | ¥2.07818 | ¥16,625.44 |
12,000 | ¥2.04367 | ¥24,524.04 |
28,000 | ¥1.99975 | ¥55,993.00 |