600F8R2BT250XT | ||
---|---|---|
DigiKey Part Number | 478-600F8R2BT250XTTR-ND - Tape & Reel (TR) 478-600F8R2BT250XTCT-ND - Cut Tape (CT) 478-600F8R2BT250XTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 600F8R2BT250XT | |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 600F8R2BT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.31400 | ¥123.14 |
50 | ¥11.31420 | ¥565.71 |
100 | ¥9.38160 | ¥938.16 |
500 | ¥7.54324 | ¥3,771.62 |
1,000 | ¥6.60032 | ¥6,600.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.32089 | ¥29,283.56 |
8,000 | ¥7.18010 | ¥57,440.80 |