589257000000012 | ||
---|---|---|
DigiKey Part Number | 478-5252-ND | |
Manufacturer | ||
Manufacturer Product Number | 589257000000012 | |
Description | CABLE ASSLY 16 WIRE 81" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Plug to Plug Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Features | - | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥223.17587 | ¥223,175.87 |