538702106020096 | ||
---|---|---|
DigiKey Part Number | 478-538702106020096-ND | |
Manufacturer | ||
Manufacturer Product Number | 538702106020096 | |
Description | CONN IDC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header Connector Black IDC 20 AWG Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 6 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.72100 | ¥107.21 |
25 | ¥10.26480 | ¥256.62 |
50 | ¥10.03520 | ¥501.76 |
100 | ¥9.57950 | ¥957.95 |
250 | ¥8.66676 | ¥2,166.69 |
500 | ¥8.03072 | ¥4,015.36 |