4162400011 | ||
---|---|---|
DigiKey Part Number | 478-4162400011-ND | |
Manufacturer | ||
Manufacturer Product Number | 4162400011 | |
Description | CONDUCTIV-PLASTIC-ANGLE-SENSOR. | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Angle Hole for Shaft Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±3% | |
Resistance | 4.1 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 4.9V ~ 5.1V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.59000 | ¥195.59 |
30 | ¥144.38967 | ¥4,331.69 |
120 | ¥139.73300 | ¥16,767.96 |