245861012004829+ | ||
---|---|---|
DigiKey Part Number | 478-245861012004829+TR-ND - Tape & Reel (TR) 478-245861012004829+CT-ND - Cut Tape (CT) 478-245861012004829+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 245861012004829+ | |
Description | RECPT - 0.35MM PITCH - 12 POS 0. | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.30000 | ¥33.00 |
100 | ¥2.72300 | ¥272.30 |
500 | ¥2.36758 | ¥1,183.79 |
1,000 | ¥1.95325 | ¥1,953.25 |
5,000 | ¥1.71649 | ¥8,582.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.57444 | ¥23,616.60 |
30,000 | ¥1.53892 | ¥46,167.60 |