245804040020829+ | |
---|---|
DigiKey Part Number | 478-245804040020829+TR-ND - Tape & Reel (TR) 478-245804040020829+CT-ND - Cut Tape (CT) 478-245804040020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804040020829+ |
Description | RECPT - 0.4MM PITCH - 20 POS - 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.10200 | ¥71.02 |
100 | ¥6.37910 | ¥637.91 |
500 | ¥5.21934 | ¥2,609.67 |
1,000 | ¥4.63940 | ¥4,639.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.34943 | ¥8,698.86 |
4,000 | ¥4.20444 | ¥16,817.76 |
6,000 | ¥4.05947 | ¥24,356.82 |
10,000 | ¥3.85650 | ¥38,565.00 |
14,000 | ¥3.76951 | ¥52,773.14 |