1825GC223KAT1A | ||
---|---|---|
DigiKey Part Number | 478-5941-2-ND - Tape & Reel (TR) 478-5941-1-ND - Cut Tape (CT) 478-5941-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1825GC223KAT1A | |
Description | CAP CER 0.022UF 2KV X7R 1825 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1825GC223KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.68800 | ¥156.88 |
50 | ¥14.40900 | ¥720.45 |
100 | ¥11.94710 | ¥1,194.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.60560 | ¥4,802.80 |
1,000 | ¥8.40489 | ¥8,404.89 |
2,500 | ¥8.10473 | ¥20,261.83 |
5,000 | ¥7.80454 | ¥39,022.70 |