1812HC471KAT1A | ||
---|---|---|
DigiKey Part Number | 478-3007-2-ND - Tape & Reel (TR) 478-3007-1-ND - Cut Tape (CT) 478-3007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1812HC471KAT1A | |
Description | CAP CER 470PF 3KV X7R 1812 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1812HC471KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.51800 | ¥65.18 |
50 | ¥5.94840 | ¥297.42 |
100 | ¥4.87390 | ¥487.39 |
500 | ¥3.88976 | ¥1,944.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.43216 | ¥3,432.16 |
2,000 | ¥3.20333 | ¥6,406.66 |
5,000 | ¥3.08893 | ¥15,444.65 |
10,000 | ¥2.97452 | ¥29,745.20 |
25,000 | ¥2.86012 | ¥71,503.00 |