1808HC152KAT1A | ||
---|---|---|
DigiKey Part Number | 478-4725-2-ND - Tape & Reel (TR) 478-4725-1-ND - Cut Tape (CT) 478-4725-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1808HC152KAT1A | |
Description | CAP CER 1500PF 3KV X7R 1808 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1808HC152KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.56600 | ¥228.30 |
100 | ¥3.72050 | ¥372.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.04402 | ¥1,522.01 |
1,000 | ¥2.62124 | ¥2,621.24 |
2,500 | ¥2.45213 | ¥6,130.32 |
5,000 | ¥2.32530 | ¥11,626.50 |
12,500 | ¥2.20353 | ¥27,544.13 |
25,000 | ¥2.15619 | ¥53,904.75 |