1808GC152KAT1A | ||
---|---|---|
DigiKey Part Number | 478-2976-2-ND - Tape & Reel (TR) 478-2976-1-ND - Cut Tape (CT) 478-2976-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1808GC152KAT1A | |
Description | CAP CER 1500PF 2KV X7R 1808 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1808GC152KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.65800 | ¥66.58 |
50 | ¥6.07160 | ¥303.58 |
100 | ¥4.97320 | ¥497.32 |
500 | ¥3.96938 | ¥1,984.69 |
1,000 | ¥3.50244 | ¥3,502.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.55137 | ¥7,102.74 |
4,000 | ¥3.42453 | ¥13,698.12 |
10,000 | ¥3.29770 | ¥32,977.00 |
14,000 | ¥3.23428 | ¥45,279.92 |