1808GA221JAT1A | ||
---|---|---|
DigiKey Part Number | 478-2973-2-ND - Tape & Reel (TR) 478-2973-1-ND - Cut Tape (CT) 478-2973-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1808GA221JAT1A | |
Description | CAP CER 220PF 2KV C0G/NP0 1808 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1808GA221JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.02600 | ¥60.26 |
50 | ¥5.49700 | ¥274.85 |
100 | ¥4.50280 | ¥450.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.59372 | ¥1,796.86 |
1,000 | ¥3.17086 | ¥3,170.86 |
2,500 | ¥2.95947 | ¥7,398.68 |
5,000 | ¥2.85377 | ¥14,268.85 |
12,500 | ¥2.69523 | ¥33,690.38 |
25,000 | ¥2.64239 | ¥66,059.75 |