1210GC102KAT1A | ||
---|---|---|
DigiKey Part Number | 478-2960-2-ND - Tape & Reel (TR) 478-2960-1-ND - Cut Tape (CT) 478-2960-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1210GC102KAT1A | |
Description | CAP CER 1000PF 2KV X7R 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1210GC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.31500 | ¥165.75 |
100 | ¥2.69920 | ¥269.92 |
500 | ¥2.24920 | ¥1,124.60 |
1,000 | ¥1.89406 | ¥1,894.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77568 | ¥3,551.36 |
4,000 | ¥1.65730 | ¥6,629.20 |
10,000 | ¥1.59811 | ¥15,981.10 |
14,000 | ¥1.57444 | ¥22,042.16 |
50,000 | ¥1.50933 | ¥75,466.50 |