12101C335K4T2A | ||
---|---|---|
DigiKey Part Number | 478-KAM32LR72A335KUTR-ND - Tape & Reel (TR) 478-KAM32LR72A335KUCT-ND - Cut Tape (CT) 478-KAM32LR72A335KUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 12101C335K4T2A | |
Description | CAP CER 3.3UF 100V X7R 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 12101C335K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥3.95360 | ¥197.68 |
100 | ¥3.21970 | ¥321.97 |
500 | ¥2.68298 | ¥1,341.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25938 | ¥2,259.38 |
2,000 | ¥2.11814 | ¥4,236.28 |
5,000 | ¥1.97693 | ¥9,884.65 |
10,000 | ¥1.90633 | ¥19,063.30 |
25,000 | ¥1.83572 | ¥45,893.00 |