1206GC102KAT2A | ||
---|---|---|
DigiKey Part Number | 478-KGM31AR73D102KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D102KUCT-ND - Cut Tape (CT) 478-KGM31AR73D102KUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206GC102KAT2A | |
Description | CAP CER 1000PF 2KV X7R 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206GC102KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.32200 | ¥13.22 |
50 | ¥0.92920 | ¥46.46 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.55808 | ¥279.04 |
1,000 | ¥0.48829 | ¥488.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43017 | ¥1,720.68 |
8,000 | ¥0.40693 | ¥3,255.44 |
12,000 | ¥0.38600 | ¥4,632.00 |
28,000 | ¥0.37205 | ¥10,417.40 |
100,000 | ¥0.30810 | ¥30,810.00 |