12061C563KAT2A | ||
---|---|---|
DigiKey Part Number | 478-5172-2-ND - Tape & Reel (TR) 478-5172-1-ND - Cut Tape (CT) 478-5172-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 12061C563KAT2A | |
Description | CAP CER 0.056UF 100V X7R 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 12061C563KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.54300 | ¥15.43 |
50 | ¥1.08200 | ¥54.10 |
100 | ¥0.87430 | ¥87.43 |
500 | ¥0.64936 | ¥324.68 |
1,000 | ¥0.56825 | ¥568.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50057 | ¥2,002.28 |
8,000 | ¥0.47352 | ¥3,788.16 |
12,000 | ¥0.44916 | ¥5,389.92 |
28,000 | ¥0.43293 | ¥12,122.04 |
100,000 | ¥0.35852 | ¥35,852.00 |