12061C563JAT2A | ||
---|---|---|
DigiKey Part Number | 478-12061C563JAT2ATR-ND - Tape & Reel (TR) 478-12061C563JAT2ACT-ND - Cut Tape (CT) 478-12061C563JAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 12061C563JAT2A | |
Description | CAP CER 0.056UF 100V X7R 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 12061C563JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
50 | ¥1.19040 | ¥59.52 |
100 | ¥1.01960 | ¥101.96 |
500 | ¥0.76494 | ¥382.47 |
1,000 | ¥0.64591 | ¥645.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58935 | ¥2,357.40 |
8,000 | ¥0.55469 | ¥4,437.52 |
12,000 | ¥0.53736 | ¥6,448.32 |
28,000 | ¥0.52002 | ¥14,560.56 |
100,000 | ¥0.45069 | ¥45,069.00 |