108457128001025 | ||
---|---|---|
DigiKey Part Number | 108457128001025-ND | |
Manufacturer | ||
Manufacturer Product Number | 108457128001025 | |
Description | CONN DIN HDR 128POS PCB GOLD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 128 Position Din Connector Header, Male Pins Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,160 | ¥60.67756 | ¥131,063.53 |