100C272JT300XJ36 | ||
---|---|---|
DigiKey Part Number | 1284-100C272JT300XJ36-ND | |
Manufacturer | ||
Manufacturer Product Number | 100C272JT300XJ36 | |
Description | CAP CER 2700PF 300V P90 2325 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF ±5% 300V Ceramic Capacitor P90 2325 (5864 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 100C272JT300XJ36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2325 (5864 Metric) | |
Size / Dimension | 0.230" L x 0.250" W (5.84mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.19mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.95000 | ¥245.95 |
36 | ¥220.03111 | ¥7,921.12 |
72 | ¥200.61708 | ¥14,444.43 |
108 | ¥178.61333 | ¥19,290.24 |
468 | ¥168.25934 | ¥78,745.37 |