100B181JW300XT | ||
---|---|---|
DigiKey Part Number | 1284-1646-2-ND - Tape & Reel (TR) 1284-1646-1-ND - Cut Tape (CT) 1284-1646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 100B181JW300XT | |
Description | CAP CER 180PF 300V P90 1111 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 180 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 100B181JW300XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥49.71600 | ¥497.16 |
50 | ¥44.61780 | ¥2,230.89 |
100 | ¥38.75390 | ¥3,875.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.05670 | ¥17,528.35 |
1,000 | ¥32.50705 | ¥32,507.05 |
2,500 | ¥31.86967 | ¥79,674.18 |