100B181JT300XT1K | ||
---|---|---|
DigiKey Part Number | 1284-100B181JT300XT1KTR-ND - Tape & Reel (TR) 1284-100B181JT300XT1KCT-ND - Cut Tape (CT) 1284-100B181JT300XT1KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 100B181JT300XT1K | |
Description | CAP CER 180PF 300V P90 1111 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 180 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 100B181JT300XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥34.68400 | ¥346.84 |
50 | ¥31.45980 | ¥1,572.99 |
100 | ¥25.97440 | ¥2,597.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.58670 | ¥11,293.35 |
1,000 | ¥20.97332 | ¥20,973.32 |
2,500 | ¥20.57000 | ¥51,425.00 |