1000146-03 | ||
---|---|---|
DigiKey Part Number | 478-1000146-03-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000146-03 | |
Description | EVAL BOARD FOR 1000146 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | - 1000146 Antenna 3.3GHz ~ 3.8GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 3.3GHz ~ 3.8GHz | |
For Use With/Related Products | 1000146 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.45000 | ¥116.45 |