0805ZC105K4T2A | ||
---|---|---|
DigiKey Part Number | 478-0805ZC105K4T2ATR-ND - Tape & Reel (TR) 478-0805ZC105K4T2ACT-ND - Cut Tape (CT) 478-0805ZC105K4T2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805ZC105K4T2A | |
Description | CAP CER 1UF 10V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0805ZC105K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.31500 | ¥165.75 |
100 | ¥2.69920 | ¥269.92 |
500 | ¥2.24920 | ¥1,124.60 |
1,000 | ¥1.89406 | ¥1,894.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37995 | ¥2,759.90 |
4,000 | ¥1.29371 | ¥5,174.84 |
10,000 | ¥1.20746 | ¥12,074.60 |
14,000 | ¥1.18590 | ¥16,602.60 |
50,000 | ¥1.12122 | ¥56,061.00 |