0805YC105JAT2A | ||
---|---|---|
DigiKey Part Number | 478-KGM21AR71C105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71C105JUCT-ND - Cut Tape (CT) 478-KGM21AR71C105JUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805YC105JAT2A | |
Description | CAP CER 1UF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0805YC105JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.37900 | ¥13.79 |
50 | ¥0.96700 | ¥48.35 |
100 | ¥0.78070 | ¥78.07 |
500 | ¥0.58040 | ¥290.20 |
1,000 | ¥0.50783 | ¥507.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48367 | ¥1,451.01 |
6,000 | ¥0.44738 | ¥2,684.28 |
9,000 | ¥0.42320 | ¥3,808.80 |
15,000 | ¥0.40144 | ¥6,021.60 |
30,000 | ¥0.38693 | ¥11,607.90 |
75,000 | ¥0.36275 | ¥27,206.25 |
150,000 | ¥0.32043 | ¥48,064.50 |