08055U101JAT2A | ||
---|---|---|
DigiKey Part Number | 478-12791-2-ND - Tape & Reel (TR) 478-12791-1-ND - Cut Tape (CT) 478-12791-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08055U101JAT2A | |
Description | CAP CER 100PF 50V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 08055U101JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.68300 | ¥16.83 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.71028 | ¥355.14 |
1,000 | ¥0.62145 | ¥621.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59190 | ¥1,183.80 |
4,000 | ¥0.54750 | ¥2,190.00 |
10,000 | ¥0.51791 | ¥5,179.10 |
14,000 | ¥0.49127 | ¥6,877.78 |
50,000 | ¥0.44392 | ¥22,196.00 |
100,000 | ¥0.39213 | ¥39,213.00 |