08055A300JAT2A | |
---|---|
DigiKey Part Number | 478-12776-2-ND - Tape & Reel (TR) 478-12776-1-ND - Cut Tape (CT) 478-12776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A300JAT2A |
Description | CAP CER 30PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A300JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
50 | ¥0.32180 | ¥16.09 |
100 | ¥0.25290 | ¥25.29 |
500 | ¥0.18670 | ¥93.35 |
1,000 | ¥0.15451 | ¥154.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13159 | ¥526.36 |
8,000 | ¥0.12241 | ¥979.28 |
12,000 | ¥0.11629 | ¥1,395.48 |
28,000 | ¥0.11017 | ¥3,084.76 |
100,000 | ¥0.10775 | ¥10,775.00 |