08053C105K4T2A | ||
---|---|---|
DigiKey Part Number | 478-KAM21KR71E105KUTR-ND - Tape & Reel (TR) 478-KAM21KR71E105KUCT-ND - Cut Tape (CT) 478-KAM21KR71E105KUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08053C105K4T2A | |
Description | CAP CER 1UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 08053C105K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.69900 | ¥16.99 |
50 | ¥1.19040 | ¥59.52 |
100 | ¥0.96130 | ¥96.13 |
500 | ¥0.71438 | ¥357.19 |
1,000 | ¥0.62506 | ¥625.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59526 | ¥1,190.52 |
4,000 | ¥0.55062 | ¥2,202.48 |
10,000 | ¥0.52087 | ¥5,208.70 |
14,000 | ¥0.49408 | ¥6,917.12 |
50,000 | ¥0.44646 | ¥22,323.00 |
100,000 | ¥0.39437 | ¥39,437.00 |