08053C105JAT2A | ||
---|---|---|
DigiKey Part Number | 478-KGM21AR71E105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71E105JUCT-ND - Cut Tape (CT) 478-KGM21AR71E105JUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08053C105JAT2A | |
Description | CAP CER 1UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 08053C105JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.76500 | ¥17.65 |
50 | ¥1.30200 | ¥65.10 |
100 | ¥1.06060 | ¥106.06 |
500 | ¥0.83702 | ¥418.51 |
1,000 | ¥0.70691 | ¥706.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.66968 | ¥1,339.36 |
4,000 | ¥0.63249 | ¥2,529.96 |
10,000 | ¥0.59528 | ¥5,952.80 |
14,000 | ¥0.57667 | ¥8,073.38 |
50,000 | ¥0.52087 | ¥26,043.50 |
100,000 | ¥0.48366 | ¥48,366.00 |