08051U151JAT2A | ||
---|---|---|
DigiKey Part Number | 478-08051U151JAT2ATR-ND - Tape & Reel (TR) 478-08051U151JAT2ACT-ND - Cut Tape (CT) 478-08051U151JAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08051U151JAT2A | |
Description | CAP CER 150PF 100V NP0 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 08051U151JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.39700 | ¥23.97 |
50 | ¥1.76340 | ¥88.17 |
100 | ¥1.43660 | ¥143.66 |
500 | ¥1.13388 | ¥566.94 |
1,000 | ¥0.95754 | ¥957.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90714 | ¥1,814.28 |
4,000 | ¥0.85673 | ¥3,426.92 |
10,000 | ¥0.80633 | ¥8,063.30 |
14,000 | ¥0.78113 | ¥10,935.82 |
50,000 | ¥0.70554 | ¥35,277.00 |
100,000 | ¥0.65514 | ¥65,514.00 |