08051C471K4T2A | ||
---|---|---|
DigiKey Part Number | 478-9886-2-ND - Tape & Reel (TR) 478-9886-1-ND - Cut Tape (CT) 478-9886-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 08051C471K4T2A | |
Description | CAP CER 470PF 100V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 08051C471K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.28100 | ¥12.81 |
50 | ¥0.89980 | ¥44.99 |
100 | ¥0.72650 | ¥72.65 |
500 | ¥0.53984 | ¥269.92 |
1,000 | ¥0.47237 | ¥472.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41611 | ¥1,664.44 |
8,000 | ¥0.39361 | ¥3,148.88 |
12,000 | ¥0.37337 | ¥4,480.44 |
28,000 | ¥0.35987 | ¥10,076.36 |
100,000 | ¥0.29802 | ¥29,802.00 |