0603ZD105KAT2A | ||
---|---|---|
DigiKey Part Number | 478-KGM15BR51A105KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A105KTCT-ND - Cut Tape (CT) 478-KGM15BR51A105KTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603ZD105KAT2A | |
Description | CAP CER 1UF 10V X5R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0603ZD105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
50 | ¥0.35960 | ¥17.98 |
100 | ¥0.27910 | ¥27.91 |
500 | ¥0.21016 | ¥105.08 |
1,000 | ¥0.16509 | ¥165.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13808 | ¥552.32 |
8,000 | ¥0.12608 | ¥1,008.64 |
12,000 | ¥0.12007 | ¥1,440.84 |
28,000 | ¥0.11407 | ¥3,193.96 |
100,000 | ¥0.08255 | ¥8,255.00 |
200,000 | ¥0.07985 | ¥15,970.00 |
400,000 | ¥0.07504 | ¥30,016.00 |