06035U121FAT2A | ||
---|---|---|
DigiKey Part Number | 478-10363-2-ND - Tape & Reel (TR) 478-10363-1-ND - Cut Tape (CT) 478-10363-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035U121FAT2A | |
Description | CAP CER 120PF 50V NP0 0603 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035U121FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.95400 | ¥19.54 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.17390 | ¥117.39 |
500 | ¥0.92650 | ¥463.25 |
1,000 | ¥0.78243 | ¥782.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70003 | ¥2,800.12 |
8,000 | ¥0.65886 | ¥5,270.88 |
12,000 | ¥0.63827 | ¥7,659.24 |
28,000 | ¥0.61768 | ¥17,295.04 |
100,000 | ¥0.53533 | ¥53,533.00 |