KGM15AR71H103KM | ||
---|---|---|
DigiKey Part Number | 478-KGM15AR71H103KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H103KMCT-ND - Cut Tape (CT) 478-KGM15AR71H103KMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15AR71H103KM | |
Description | CAP CER 10000PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM15AR71H103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.23600 | ¥2.36 |
50 | ¥0.13660 | ¥6.83 |
100 | ¥0.10570 | ¥10.57 |
500 | ¥0.07934 | ¥39.67 |
1,000 | ¥0.06244 | ¥62.44 |
2,500 | ¥0.05675 | ¥141.88 |
5,000 | ¥0.05219 | ¥260.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04539 | ¥680.85 |
30,000 | ¥0.04312 | ¥1,293.60 |
75,000 | ¥0.03858 | ¥2,893.50 |
105,000 | ¥0.03120 | ¥3,276.00 |
150,000 | ¥0.03018 | ¥4,527.00 |
375,000 | ¥0.02837 | ¥10,638.75 |