06035A100DAT2A | ||
---|---|---|
DigiKey Part Number | 478-12689-2-ND - Tape & Reel (TR) 478-12689-1-ND - Cut Tape (CT) 478-12689-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035A100DAT2A | |
Description | CAP CER 10PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035A100DAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.83700 | ¥8.37 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.39490 | ¥39.49 |
500 | ¥0.29144 | ¥145.72 |
1,000 | ¥0.24127 | ¥241.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20544 | ¥821.76 |
8,000 | ¥0.19109 | ¥1,528.72 |
12,000 | ¥0.18154 | ¥2,178.48 |
28,000 | ¥0.17199 | ¥4,815.72 |
100,000 | ¥0.13023 | ¥13,023.00 |
200,000 | ¥0.12708 | ¥25,416.00 |
400,000 | ¥0.11944 | ¥47,776.00 |