06035A100BAT2A | ||
---|---|---|
DigiKey Part Number | 478-06035A100BAT2ATR-ND - Tape & Reel (TR) 478-06035A100BAT2ACT-ND - Cut Tape (CT) 478-06035A100BAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035A100BAT2A | |
Description | CAP CER 10PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035A100BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.90300 | ¥9.03 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.32968 | ¥164.84 |
1,000 | ¥0.29176 | ¥291.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25367 | ¥1,014.68 |
8,000 | ¥0.24099 | ¥1,927.92 |
12,000 | ¥0.22830 | ¥2,739.60 |
28,000 | ¥0.21562 | ¥6,037.36 |
100,000 | ¥0.17123 | ¥17,123.00 |
200,000 | ¥0.16869 | ¥33,738.00 |
400,000 | ¥0.15854 | ¥63,416.00 |