06031A6R2DAT2A | ||
---|---|---|
DigiKey Part Number | 06031A6R2DAT2A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 06031A6R2DAT2A | |
Description | CAP CER 6.2PF 100V NP0 0603 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 6.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06031A6R2DAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.28918 | ¥4,626.88 |