046866771000846+ | |
---|---|
DigiKey Part Number | 478-046866771000846+TR-ND - Tape & Reel (TR) 478-046866771000846+CT-ND - Cut Tape (CT) 478-046866771000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046866771000846+ |
Description | CONN FPC BOTTOM 71POS 0.2MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046866771000846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.88100 | ¥178.81 |
25 | ¥17.12240 | ¥428.06 |
50 | ¥16.74320 | ¥837.16 |
100 | ¥15.98220 | ¥1,598.22 |
250 | ¥14.45988 | ¥3,614.97 |
500 | ¥13.31838 | ¥6,659.19 |
1,000 | ¥11.41583 | ¥11,415.83 |
2,500 | ¥10.65478 | ¥26,636.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.12204 | ¥50,610.20 |