046844713002846+ | ||
---|---|---|
DigiKey Part Number | 478-046844713002846+TR-ND - Tape & Reel (TR) 478-046844713002846+CT-ND - Cut Tape (CT) 478-046844713002846+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046844713002846+ | |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.86100 | ¥58.61 |
25 | ¥5.62160 | ¥140.54 |
50 | ¥5.50200 | ¥275.10 |
100 | ¥5.26300 | ¥526.30 |
250 | ¥4.78408 | ¥1,196.02 |
500 | ¥4.30580 | ¥2,152.90 |
1,000 | ¥3.82736 | ¥3,827.36 |
2,500 | ¥3.46855 | ¥8,671.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.34894 | ¥16,744.70 |
10,000 | ¥3.18149 | ¥31,814.90 |
15,000 | ¥3.10973 | ¥46,645.95 |