



046288008000846+ | |
|---|---|
DigiKey Part Number | 478-046288008000846+TR-ND - Tape & Reel (TR) 478-046288008000846+CT-ND - Cut Tape (CT) 478-046288008000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288008000846+ |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.96760 | ¥149.19 |
| 50 | ¥5.68140 | ¥284.07 |
| 100 | ¥5.41020 | ¥541.02 |
| 250 | ¥5.07116 | ¥1,267.79 |
| 500 | ¥4.82886 | ¥2,414.43 |
| 1,000 | ¥4.59828 | ¥4,598.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.37876 | ¥8,757.52 |
| 4,000 | ¥4.16984 | ¥16,679.36 |
| 6,000 | ¥4.05230 | ¥24,313.80 |
| 10,000 | ¥3.90893 | ¥39,089.30 |
| 14,000 | ¥3.81733 | ¥53,442.62 |
| 20,000 | ¥3.72256 | ¥74,451.20 |











