046232129015800+ | ||
---|---|---|
DigiKey Part Number | 478-046232129015800+TR-ND - Tape & Reel (TR) 478-046232129015800+CT-ND - Cut Tape (CT) 478-046232129015800+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046232129015800+ | |
Description | CONN FFC FPC VERT 29POS 1MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 29 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 29 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.70720 | ¥142.68 |
50 | ¥5.58520 | ¥279.26 |
100 | ¥5.34210 | ¥534.21 |
250 | ¥4.85676 | ¥1,214.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.24964 | ¥3,824.68 |
1,800 | ¥3.64258 | ¥6,556.64 |
2,700 | ¥3.52116 | ¥9,507.13 |
6,300 | ¥3.39973 | ¥21,418.30 |
9,000 | ¥3.22975 | ¥29,067.75 |
22,500 | ¥3.15690 | ¥71,030.25 |