046232115015800+ | ||
---|---|---|
DigiKey Part Number | 478-046232115015800+TR-ND - Tape & Reel (TR) 478-046232115015800+CT-ND - Cut Tape (CT) 478-046232115015800+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046232115015800+ | |
Description | CONN FFC FPC VERT 15POS 1MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.84360 | ¥96.09 |
50 | ¥3.61780 | ¥180.89 |
100 | ¥3.46660 | ¥346.66 |
250 | ¥3.16544 | ¥791.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.71311 | ¥2,441.80 |
1,800 | ¥2.41163 | ¥4,340.93 |
2,700 | ¥2.26091 | ¥6,104.46 |
6,300 | ¥2.18555 | ¥13,768.97 |
9,000 | ¥2.03482 | ¥18,313.38 |
22,500 | ¥2.00467 | ¥45,105.07 |