046232104102800+ | ||
---|---|---|
DigiKey Part Number | 478-046232104102800+TR-ND - Tape & Reel (TR) 478-046232104102800+CT-ND - Cut Tape (CT) 478-046232104102800+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046232104102800+ | |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.23600 | ¥32.36 |
25 | ¥2.95600 | ¥73.90 |
50 | ¥2.78360 | ¥139.18 |
100 | ¥2.66740 | ¥266.74 |
250 | ¥2.43536 | ¥608.84 |
500 | ¥2.31960 | ¥1,159.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91360 | ¥1,913.60 |
2,000 | ¥1.85564 | ¥3,711.28 |
3,000 | ¥1.73965 | ¥5,218.95 |
5,000 | ¥1.68166 | ¥8,408.30 |
10,000 | ¥1.56568 | ¥15,656.80 |
25,000 | ¥1.50769 | ¥37,692.25 |