KGM05AR71C103KH | ||
---|---|---|
DigiKey Part Number | 478-KGM05AR71C103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103KHCT-ND - Cut Tape (CT) 478-KGM05AR71C103KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM05AR71C103KH | |
Description | CAP CER 10000PF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM05AR71C103KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.10600 | ¥1.06 |
50 | ¥0.06020 | ¥3.01 |
100 | ¥0.04630 | ¥4.63 |
500 | ¥0.03512 | ¥17.56 |
1,000 | ¥0.02764 | ¥27.64 |
2,500 | ¥0.02510 | ¥62.75 |
5,000 | ¥0.02311 | ¥115.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02111 | ¥211.10 |
20,000 | ¥0.02010 | ¥402.00 |
30,000 | ¥0.01909 | ¥572.70 |
50,000 | ¥0.01708 | ¥854.00 |
100,000 | ¥0.01382 | ¥1,382.00 |
250,000 | ¥0.01256 | ¥3,140.00 |