04025U5R6B4T2A | ||
---|---|---|
DigiKey Part Number | 478-KAQ05ACG1H5R6BHTR-ND - Tape & Reel (TR) 478-KAQ05ACG1H5R6BHCT-ND - Cut Tape (CT) 478-KAQ05ACG1H5R6BHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U5R6B4T2A | |
Description | CAP CER MICROWAVE | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
EDA/CAD Models | 04025U5R6B4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.38700 | ¥13.87 |
50 | ¥0.87520 | ¥43.76 |
100 | ¥0.70030 | ¥70.03 |
500 | ¥0.50570 | ¥252.85 |
1,000 | ¥0.44733 | ¥447.33 |
2,500 | ¥0.42787 | ¥1,069.67 |
5,000 | ¥0.38896 | ¥1,944.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36951 | ¥3,695.10 |
20,000 | ¥0.35006 | ¥7,001.20 |
30,000 | ¥0.33062 | ¥9,918.60 |
50,000 | ¥0.31117 | ¥15,558.50 |
100,000 | ¥0.26255 | ¥26,255.00 |
250,000 | ¥0.24310 | ¥60,775.00 |