04025U5R0BAT2A | ||
---|---|---|
DigiKey Part Number | 478-10160-2-ND - Tape & Reel (TR) 478-10160-1-ND - Cut Tape (CT) 478-10160-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U5R0BAT2A | |
Description | CAP CER 5PF 50V NP0 0402 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04025U5R0BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.83700 | ¥8.37 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.39490 | ¥39.49 |
500 | ¥0.29144 | ¥145.72 |
1,000 | ¥0.24127 | ¥241.27 |
2,500 | ¥0.22454 | ¥561.35 |
5,000 | ¥0.20543 | ¥1,027.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13173 | ¥1,317.30 |
20,000 | ¥0.12514 | ¥2,502.80 |
30,000 | ¥0.11855 | ¥3,556.50 |
50,000 | ¥0.11596 | ¥5,798.00 |