04025U140FAT2A | ||
---|---|---|
DigiKey Part Number | 478-10139-2-ND - Tape & Reel (TR) 478-10139-1-ND - Cut Tape (CT) 478-10139-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U140FAT2A | |
Description | CAP CER 14PF 50V NP0 0402 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 14 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04025U140FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.83900 | ¥18.39 |
50 | ¥1.28880 | ¥64.44 |
100 | ¥1.04090 | ¥104.09 |
500 | ¥0.77316 | ¥386.58 |
1,000 | ¥0.67653 | ¥676.53 |
2,500 | ¥0.64434 | ¥1,610.85 |
5,000 | ¥0.59600 | ¥2,980.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56378 | ¥5,637.80 |
20,000 | ¥0.53479 | ¥10,695.80 |
30,000 | ¥0.51545 | ¥15,463.50 |
50,000 | ¥0.48324 | ¥24,162.00 |
100,000 | ¥0.42686 | ¥42,686.00 |