04025U100F4T2A | ||
---|---|---|
DigiKey Part Number | 478-KAQ05ACG1H100FHTR-ND - Tape & Reel (TR) 478-KAQ05ACG1H100FHCT-ND - Cut Tape (CT) 478-KAQ05ACG1H100FHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U100F4T2A | |
Description | CAP CER 10PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04025U100F4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | RF, Microwave, High Frequency, Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.20800 | ¥22.08 |
50 | ¥1.62700 | ¥81.35 |
100 | ¥1.32580 | ¥132.58 |
500 | ¥1.04636 | ¥523.18 |
1,000 | ¥0.88365 | ¥883.65 |
2,500 | ¥0.83709 | ¥2,092.72 |
5,000 | ¥0.79059 | ¥3,952.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74410 | ¥7,441.00 |
20,000 | ¥0.72084 | ¥14,416.80 |
30,000 | ¥0.69759 | ¥20,927.70 |
50,000 | ¥0.65108 | ¥32,554.00 |
100,000 | ¥0.60458 | ¥60,458.00 |