04025U100BAT2A | ||
---|---|---|
DigiKey Part Number | 478-04025U100BAT2ATR-ND - Tape & Reel (TR) 478-04025U100BAT2ACT-ND - Cut Tape (CT) 478-04025U100BAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025U100BAT2A | |
Description | CAP CER 10PF 50V NP0 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04025U100BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.49400 | ¥14.94 |
50 | ¥0.94400 | ¥47.20 |
100 | ¥0.75530 | ¥75.53 |
500 | ¥0.54526 | ¥272.63 |
1,000 | ¥0.48230 | ¥482.30 |
2,500 | ¥0.46133 | ¥1,153.33 |
5,000 | ¥0.41940 | ¥2,097.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39843 | ¥3,984.30 |
20,000 | ¥0.37746 | ¥7,549.20 |
30,000 | ¥0.35649 | ¥10,694.70 |
50,000 | ¥0.33552 | ¥16,776.00 |
100,000 | ¥0.28309 | ¥28,309.00 |
250,000 | ¥0.26212 | ¥65,530.00 |