04025J2R2QBSTR | ||
---|---|---|
DigiKey Part Number | 478-04025J2R2QBSTR-ND - Tape & Reel (TR) 478-04025J2R2QBSTRCT-ND - Cut Tape (CT) 478-04025J2R2QBSTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04025J2R2QBSTR | |
Description | ACCU-F/P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.03pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.69000 | ¥116.90 |
50 | ¥10.13200 | ¥506.60 |
100 | ¥8.76840 | ¥876.84 |
500 | ¥6.62494 | ¥3,312.47 |
1,000 | ¥5.84547 | ¥5,845.47 |
2,500 | ¥5.45577 | ¥13,639.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.36510 | ¥26,825.50 |
10,000 | ¥5.16639 | ¥51,663.90 |
15,000 | ¥5.06703 | ¥76,005.45 |