04025A150J4T2A | |
---|---|
DigiKey Part Number | 478-KAM05ACG1H150JHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H150JHCT-ND - Cut Tape (CT) 478-KAM05ACG1H150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A150J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A150J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.34890 | ¥34.89 |
500 | ¥0.25794 | ¥128.97 |
1,000 | ¥0.21353 | ¥213.53 |
2,500 | ¥0.19870 | ¥496.75 |
5,000 | ¥0.18179 | ¥908.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16911 | ¥1,691.10 |
20,000 | ¥0.16066 | ¥3,213.20 |
30,000 | ¥0.15220 | ¥4,566.00 |
50,000 | ¥0.13952 | ¥6,976.00 |
100,000 | ¥0.11525 | ¥11,525.00 |
250,000 | ¥0.10570 | ¥26,425.00 |